C & K Push Button Switch, Momentary, PCB, SPST, 30V dc, IP67
- RS Stock No.:
- 155-8854
- Mfr. Part No.:
- K12C 1 2.5N
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 155-8854
- Mfr. Part No.:
- K12C 1 2.5N
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | SPST | |
| Voltage Rating | 30V dc | |
| IP Rating | IP67 | |
| Contact Current Rating | 100 mA | |
| Manufacturer Part No. | K12C 1 2.5N | |
| Case Colour | Black | |
| Contact DC Voltage Rating | 30V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration SPST | ||
Voltage Rating 30V dc | ||
IP Rating IP67 | ||
Contact Current Rating 100 mA | ||
Manufacturer Part No. K12C 1 2.5N | ||
Case Colour Black | ||
Contact DC Voltage Rating 30V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
SMT or THT solder process compatible
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
Excellent tactile feel
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Sealed version available
Designed for low-level switching
Double stroke version available
Detector version available
Automotive
Off-road transportation
Industrial electronics
Computers & network equipment
Joysticks
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Sealed version available
Designed for low-level switching
Double stroke version available
Detector version available
Automotive
Off-road transportation
Industrial electronics
Computers & network equipment
Joysticks
