C & K Push Button Switch, Latching, Through Hole, DPDT, 30V dc
- RS Stock No.:
- 154-4698
- Mfr. Part No.:
- PN22LENA03QE
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 154-4698
- Mfr. Part No.:
- PN22LENA03QE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Mounting Type | Through Hole | |
| Push Button Colour | White | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30V dc | |
| Contact Current Rating | 200 mA @ 30 V dc | |
| Contact Material | Phosphor Bronze | |
| Manufacturer Part No. | PN22LENA03QE | |
| Contact DC Voltage Rating | 30V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Latching | ||
Illuminated No | ||
Mounting Type Through Hole | ||
Push Button Colour White | ||
Contact Configuration DPDT | ||
Voltage Rating 30V dc | ||
Contact Current Rating 200 mA @ 30 V dc | ||
Contact Material Phosphor Bronze | ||
Manufacturer Part No. PN22LENA03QE | ||
Contact DC Voltage Rating 30V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
Different actuation forces for customized feel
Low cost, reliable contact design
Momentary or locking action
Instrumentation & measurement equipment
Non-power, on-off switch applications
Computers & peripherals
Low cost, reliable contact design
Momentary or locking action
Instrumentation & measurement equipment
Non-power, on-off switch applications
Computers & peripherals
