C & K Push Button Switch, Momentary, Through Hole, DPDT, 32V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
153-4166
Mfr. Part No.:
PVA1 OA H4 1.2N V2
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Mounting Type

Through Hole

Contact Configuration

DPDT

Voltage Rating

32V dc

Contact Current Rating

100 mA

Manufacturer Part No.

PVA1 OA H4 1.2N V2

Contact DC Voltage Rating

32V

Terminal Type

PC Pin

COO (Country of Origin):
CN
C&K keyswitches are designed to support high-performance, environmentally demanding applications. Keying on Consistency of Feel. C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.

Smt or tht solder process compatible
Ip40 or ip67 sealing level
Led illumination option
Spst, spdt, dpst or dpdt electrical functions
Normally open or normally closed contacts
Double step actuation
Momentary or latching “push-on/push-off” versions
Tactile or non-tactile feedback
Motorcycles
Off-road, trucks & buses controls
Medical
Industrial electronics (control panels, instrumentation)
Audio/lighting consoles
Aeronautics (instruments and panels)

Compact design
Short stroke to latch
Wide variety of actuator heights
Automotive (air conditioning, lighting)
Industrial
Control panel