C & K Push Button Switch, Momentary, Panel Mount, 12.3mm Cutout, SPDT, 32V dc, IP68
- RS Stock No.:
- 153-4156
- Mfr. Part No.:
- NP8S2T202GE
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-4156
- Mfr. Part No.:
- NP8S2T202GE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.3mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 32V dc | |
| IP Rating | IP68 | |
| Contact Current Rating | 1 A @ 32 V dc | |
| Contact Material | Copper Alloy | |
| Case Colour | Black | |
| Manufacturer Part No. | NP8S2T202GE | |
| Contact DC Voltage Rating | 32V | |
| Panel Cut Out Height | 11mm | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 12.3mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 32V dc | ||
IP Rating IP68 | ||
Contact Current Rating 1 A @ 32 V dc | ||
Contact Material Copper Alloy | ||
Case Colour Black | ||
Manufacturer Part No. NP8S2T202GE | ||
Contact DC Voltage Rating 32V | ||
Panel Cut Out Height 11mm | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- CN
Wirelead options available
1,000,000 cycles
IP 68 sealed
Harsh environments
Transportation
Industrial
1,000,000 cycles
IP 68 sealed
Harsh environments
Transportation
Industrial
