C & K Push Button Switch, Momentary, Surface Mount, SPST, 20V ac/dc, IP57
- RS Stock No.:
- 153-4117
- Mfr. Part No.:
- GP11MSA1BE
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 153-4117
- Mfr. Part No.:
- GP11MSA1BE
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 20V ac/dc | |
| IP Rating | IP57 | |
| Contact Current Rating | 0.4 VA @ 20 V ac/dc | |
| Contact Material | Copper Alloy | |
| Priced to Clear | Yes | |
| Manufacturer Part No. | GP11MSA1BE | |
| Contact DC Voltage Rating | 20V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Voltage Rating 20V ac/dc | ||
IP Rating IP57 | ||
Contact Current Rating 0.4 VA @ 20 V ac/dc | ||
Contact Material Copper Alloy | ||
Priced to Clear Yes | ||
Manufacturer Part No. GP11MSA1BE | ||
Contact DC Voltage Rating 20V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
Process compatible, withstands most soldering and washing processes
Sealed construction - internal o-ring and epoxy base
Ultraminiature design saves space
Telecommunications & networking equipment
Medical applications
Instrumentation
Sealed construction - internal o-ring and epoxy base
Ultraminiature design saves space
Telecommunications & networking equipment
Medical applications
Instrumentation
