C & K Push Button Switch, Momentary, Through Hole, 12mm Cutout, DPDT, 30 V dc, 125V ac
- RS Stock No.:
- 153-4116
- Mfr. Part No.:
- F2UOA
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 153-4116
- Mfr. Part No.:
- F2UOA
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12mm | |
| Mounting Type | Through Hole | |
| Push Button Colour | White | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30 V dc, 125V ac | |
| Contact Current Rating | 500 mA | |
| Contact Material | Brass | |
| Contact AC Voltage Rating | 125V | |
| Contact DC Voltage Rating | 30V | |
| Manufacturer Part No. | F2UOA | |
| Case Colour | Black | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 12mm | ||
Mounting Type Through Hole | ||
Push Button Colour White | ||
Contact Configuration DPDT | ||
Voltage Rating 30 V dc, 125V ac | ||
Contact Current Rating 500 mA | ||
Contact Material Brass | ||
Contact AC Voltage Rating 125V | ||
Contact DC Voltage Rating 30V | ||
Manufacturer Part No. F2UOA | ||
Case Colour Black | ||
Terminal Type PC Pin | ||
Various mounting & switch ganging configurations
Various contact terminals
Up to 10 poles per module
Digital equipment interface
Medical equipmnet interface
Audio selection
Various contact terminals
Up to 10 poles per module
Digital equipment interface
Medical equipmnet interface
Audio selection
