APEM Push Button Switch, Latching, Panel Mount, 16mm Cutout, DPDT, 12 V dc, 250V ac, IP65
- RS Stock No.:
- 137-0025
- Mfr. Part No.:
- A01MXA+A0152B
- Brand:
- APEM
Stock information currently inaccessible
- RS Stock No.:
- 137-0025
- Mfr. Part No.:
- A01MXA+A0152B
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 12 V dc, 250V ac | |
| IP Rating | IP65 | |
| Contact Current Rating | 6 A | |
| Contact Material | Gold Plated Silver | |
| Contact DC Voltage Rating | 12V | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | A01MXA+A0152B | |
| Case Colour | Black | |
| Terminal Type | Quick Connect, Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 12 V dc, 250V ac | ||
IP Rating IP65 | ||
Contact Current Rating 6 A | ||
Contact Material Gold Plated Silver | ||
Contact DC Voltage Rating 12V | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. A01MXA+A0152B | ||
Case Colour Black | ||
Terminal Type Quick Connect, Solder | ||
- COO (Country of Origin):
- GB
A range of 16mm panel mounting mushroom head pushbutton switches, available latching and momentary with custom engraved, two different head sizes and many accessories available.
Modular construction
Electrical life : 50.000 cycles min.
Two mushroom head sizes
Typical Applications
Automotive
Marine
Control panels
Mosaic panels
Industrial lathes
Electrical life : 50.000 cycles min.
Two mushroom head sizes
Typical Applications
Automotive
Marine
Control panels
Mosaic panels
Industrial lathes
