APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, 250V ac, IP65
- RS Stock No.:
- 137-0012
- Mfr. Part No.:
- AV22PNA54
- Brand:
- APEM
Stock information currently inaccessible
- RS Stock No.:
- 137-0012
- Mfr. Part No.:
- AV22PNA54
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A | |
| Contact Material | Brass, Silver | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | AV22PNA54 | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 22.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
IP Rating IP65 | ||
Contact Current Rating 5 A | ||
Contact Material Brass, Silver | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. AV22PNA54 | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- FR
The AV Series pushbuttons offer attractive, robust and durable switches, available with different bushing diameters, actuator shapes, bushing and actuator materials.
Security pushbutton switches
Momentary (combined NC+NO)
Actuator and bushing : brass, nickel plated, aluminium, anodized
Momentary (combined NC+NO)
Actuator and bushing : brass, nickel plated, aluminium, anodized
