Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 30.5mm Cutout, SPST
- RS Stock No.:
- 134-8269
- Mfr. Part No.:
- 800K-30FMY24X10
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-8269
- Mfr. Part No.:
- 800K-30FMY24X10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 30.5mm | |
| Series | 800K | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Yellow | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Diameter | 30.5mm | |
| Push Button Material | Stainless Steel | |
| Manufacturer Part No. | 800K-30FMY24X10 | |
| Terminal Type | Screw | |
| Body Material | Polyamide | |
| Maximum DC Voltage | 12V | |
| Maximum Operating Temperature | +70°C | |
| Maximum AC Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Illuminated Yes | ||
Panel Cut Out Diameter 30.5mm | ||
Series 800K | ||
Mounting Type Panel Mount | ||
Push Button Colour Yellow | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Diameter 30.5mm | ||
Push Button Material Stainless Steel | ||
Manufacturer Part No. 800K-30FMY24X10 | ||
Terminal Type Screw | ||
Body Material Polyamide | ||
Maximum DC Voltage 12V | ||
Maximum Operating Temperature +70°C | ||
Maximum AC Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
Allen Bradley Push Button, 30.5mm Diameter, Yellow LED - 800K-30FMY24X10
When you need to reliably control the action of equipment, use this push button from Rockwell Automation's Allen Bradley range. It has corrosion-resistant housing with an IP69K rating, which means it's protected against high-pressure wash-downs and jets of hot water. That makes this component well-suited for use in the food production and hospitality industries. It has yellow LED illumination to indicate actuation, so it's easy to see the status of your machinery. Enjoy peace of mind, thanks to a service life of 50 million cycles.
• Piezoelectric circuit technology has no moving parts, so there's less chance of failure
• Crevice-free surface reduces the risk of trapped contaminants
• Panel mounting for simple installation
• Wide operating temperature range between -25°C and +70°C for safe use in industrial and commercial environments
• Crevice-free surface reduces the risk of trapped contaminants
• Panel mounting for simple installation
• Wide operating temperature range between -25°C and +70°C for safe use in industrial and commercial environments
Standards and Certifications
• UL508
• EN IEC 60947
• CSA
• ECOLAB chemical resistance
• EN IEC 60947
• CSA
• ECOLAB chemical resistance
Does this push button have an NO or NC contact configuration?
This push button has an SPNO configuration to prevent current from flowing when it's in the default position. Activating the switch closes the circuit and allows the flow of current.
