NKK Switches Push Button Switch, Momentary, Panel Mount, DPDT, 30 V dc, 125V ac
- RS Stock No.:
- 125-1710
- Mfr. Part No.:
- MB2061SD8W01
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 125-1710
- Mfr. Part No.:
- MB2061SD8W01
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 30 V dc, 125 V ac, 250V ac | |
| Push Button Style | Round | |
| Contact Current Rating | 6 A | |
| Contact Material | Silver | |
| Contact DC Voltage Rating | 30V | |
| Contact AC Voltage Rating | 125 V, 250V | |
| Case Colour | Black | |
| Manufacturer Part No. | MB2061SD8W01 | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 30 V dc, 125 V ac, 250V ac | ||
Push Button Style Round | ||
Contact Current Rating 6 A | ||
Contact Material Silver | ||
Contact DC Voltage Rating 30V | ||
Contact AC Voltage Rating 125 V, 250V | ||
Case Colour Black | ||
Manufacturer Part No. MB2061SD8W01 | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- CN
