NKK Switches Push Button Switch, Momentary, Bushing, 6.35mm Cutout, DPDT, 28V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-1699
Mfr. Part No.:
EB2061G
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Bushing

Contact Configuration

DPDT

Voltage Rating

28V ac/dc

Contact Current Rating

100 mA

Contact Material

Silver

Manufacturer Part No.

EB2061G

Contact DC Voltage Rating

28V

Case Colour

Black

Contact AC Voltage Rating

28V

Terminal Type

Solder Lug

COO (Country of Origin):
CN