NKK Switches Illuminated Push Button Switch, Momentary, PCB, Vertical, SPDT, Green LED, 28V ac/dc
- RS Stock No.:
- 125-1694
- Mfr. Part No.:
- GB15JVF
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 125-1694
- Mfr. Part No.:
- GB15JVF
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | PCB, Vertical | |
| Contact Configuration | SPDT | |
| Voltage Rating | 28V ac/dc | |
| LED Colour | Green | |
| Contact Current Rating | 100 mA | |
| Contact Material | Phosphor Bronze | |
| Contact DC Voltage Rating | 28V | |
| Case Colour | Black | |
| Manufacturer Part No. | GB15JVF | |
| Contact AC Voltage Rating | 28V | |
| Panel Cut Out Height | 5.08mm | |
| Panel Cut Out Width | 2.54mm | |
| Terminal Type | PC Pin | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type PCB, Vertical | ||
Contact Configuration SPDT | ||
Voltage Rating 28V ac/dc | ||
LED Colour Green | ||
Contact Current Rating 100 mA | ||
Contact Material Phosphor Bronze | ||
Contact DC Voltage Rating 28V | ||
Case Colour Black | ||
Manufacturer Part No. GB15JVF | ||
Contact AC Voltage Rating 28V | ||
Panel Cut Out Height 5.08mm | ||
Panel Cut Out Width 2.54mm | ||
Terminal Type PC Pin | ||
- COO (Country of Origin):
- CN
