NKK Switches Push Button Switch, Latching, Snap-In, SPDT, 30 V dc, 125V ac

Stock information currently inaccessible
RS Stock No.:
125-1683
Mfr. Part No.:
UB16KKW01N
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

Latching

Illuminated

No

Mounting Type

Snap-In

Contact Configuration

SPDT

Voltage Rating

30 V dc, 125 V ac, 250V ac

Contact Current Rating

5 A

Contact Material

Copper, Silver Alloy

Case Colour

Black

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125 V, 250V

Manufacturer Part No.

UB16KKW01N

Panel Cut Out Height

16.2mm

Terminal Type

Solder Lug

Panel Cut Out Width

16.2mm

COO (Country of Origin):
CN