Alps Alpine Push Button Switch, Momentary, PCB, DPDT, 12V dc
- RS Stock No.:
- 123-9046
- Mfr. Part No.:
- SPPH230500
- Brand:
- Alps Electric
Stock information currently inaccessible
- RS Stock No.:
- 123-9046
- Mfr. Part No.:
- SPPH230500
- Brand:
- Alps Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Electric | |
| Switch Operation | Momentary | |
| Mounting Type | PCB | |
| Contact Configuration | DPDT | |
| Voltage Rating | 12V dc | |
| Contact Current Rating | 100 mA | |
| Manufacturer Part No. | SPPH230500 | |
| Contact DC Voltage Rating | 12V | |
| Terminal Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Alps Electric | ||
Switch Operation Momentary | ||
Mounting Type PCB | ||
Contact Configuration DPDT | ||
Voltage Rating 12V dc | ||
Contact Current Rating 100 mA | ||
Manufacturer Part No. SPPH230500 | ||
Contact DC Voltage Rating 12V | ||
Terminal Type Snap-In | ||
- COO (Country of Origin):
- CN
