APEM Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32/48V dc, IP54
- RS Stock No.:
- 122-6272
- Mfr. Part No.:
- IBR3SADA00
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6272
- Mfr. Part No.:
- IBR3SADA00
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 13.6mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 32/48V dc | |
| IP Rating | IP54 | |
| Contact Current Rating | 100 mA @ 48 V dc, 400 mA @ 32 V ac | |
| Contact Material | Gold Plated Silver | |
| Contact DC Voltage Rating | 48V | |
| Manufacturer Part No. | IBR3SADA00 | |
| Case Colour | Black | |
| Contact AC Voltage Rating | 32V | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 13.6mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 32/48V dc | ||
IP Rating IP54 | ||
Contact Current Rating 100 mA @ 48 V dc, 400 mA @ 32 V ac | ||
Contact Material Gold Plated Silver | ||
Contact DC Voltage Rating 48V | ||
Manufacturer Part No. IBR3SADA00 | ||
Case Colour Black | ||
Contact AC Voltage Rating 32V | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- FR
