Otto P9M Series Push Button Switch, On-Off, Panel Mount, NO, IP68S, 48 V dc

Subtotal (1 unit)*

£26.11

(exc. VAT)

£31.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.11

*price indicative

RS Stock No.:
911-260
Mfr. Part No.:
P9M-111122
Brand:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Switch Operation

On-Off

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Series

P9M

Mount Type

Panel Mount

Contact Configuration

NO

Terminal Type

Solder

IP Rating

IP68S

Minimum Operating Temperature

-40°C

Actuator Style

Flush

Contact DC Voltage

48V dc

Maximum Operating Temperature

85°C

Switch Configuration

Latching

Switch Contact Current

4A

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Otto Controls pushbutton is a compact, sealed, normally open latching switch designed for efficient ON/OFF operations in challenging environments. Its user-friendly design ensures ease of use, activating with a simple push.

Sealed to IP68S for superior reliability in harsh conditions

Constructed with all plastic housing and button for durability

Standard bushing ensures easy installation with hex nut mounting

Available in both flush and raised dome styles in gloss or matte finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy