Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-725P
- Mfr. Part No.:
- 3-145-865
- Brand:
- Schurter
Subtotal 1 unit (supplied in a pack)*
£36.04
(exc. VAT)
£43.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.04 |
*price indicative
- RS Stock No.:
- 879-725P
- Mfr. Part No.:
- 3-145-865
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is a high-performance Push-Button Switch designed for both functionality and durability in industrial applications. With a sturdy stainless steel housing and a variety of illumination options, this switch offers intuitive operation while ensuring reliability in demanding environments. The MSM supports switching voltages up to 250 VAC and current ratings from 0.1 A to 10 A, adapting to diverse needs across sectors. Its mechanical design ensures a tactile response with protective features against torsion, making installation straightforward and efficient. Approved for industrial use, the MSM combines quality materials with a long lifespan, making it an essential component for modern control systems.
Stainless steel housing provides enhanced durability and aesthetic appeal
Momentary action switch for precise and reliable operation
Multiple illumination options, including area, ring, and point illumination, enhancing visibility
Torsion protection facilitates easy mounting and positioning
Rated for operation with switching voltages from 30 VDC to 250 VAC
Quick connect terminals enable efficient installation and maintenance
Robust design ensures a long operational lifespan of up to 1.5 million actuations
Various design choices available, allowing for customisation based on size, colour, and illumination
Meets international standards with approvals for industrial applications
