Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-676P
- Mfr. Part No.:
- 3-145-596
- Brand:
- Schurter
Subtotal 1 unit (supplied in a pack)*
£32.19
(exc. VAT)
£38.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.19 |
*price indicative
- RS Stock No.:
- 879-676P
- Mfr. Part No.:
- 3-145-596
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM is designed for reliable and efficient operation in industrial environments. This Push-Button Switch features a robust stainless steel construction and is available in illuminated and non-illuminated variants. It boasts a switching voltage range of 30 VDC to 250 VAC and includes quick connect terminals for easy installation. With options for momentary action and various illumination types, this switch is Ideal for a broad spectrum of applications that require user-friendly operation and Visual feedback.
Constructed from high-quality stainless steel for enhanced durability
Momentary action design provides tactile feedback for user confidence
Available with various illumination options, including ring, point, and area illumination
Switching current ranges from 0.1 A to 10 A, catering to diverse electrical requirements
Features anti-rotation protection for easy mounting and positioning
IP67 rating ensures excellent protection against dust and water ingress
Long service life of up to 1.5 million actuations minimises maintenance costs
