Bulgin MP22 Series Illuminated Pushbutton, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP65 250 V
- RS Stock No.:
- 862-036
- Mfr. Part No.:
- MP22SMRINRB006A5
- Brand:
- Bulgin
Image representative of range
Subtotal (1 unit)*
£76.98
(exc. VAT)
£92.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £76.98 |
*price indicative
- RS Stock No.:
- 862-036
- Mfr. Part No.:
- MP22SMRINRB006A5
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | MP22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 5A | |
| Width | 28.5mm | |
| Length | 32.5mm | |
| Height | 28.5mm | |
| Standards/Approvals | Rohs Compliant | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series MP22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 5A | ||
Width 28.5mm | ||
Length 32.5mm | ||
Height 28.5mm | ||
Standards/Approvals Rohs Compliant | ||
- COO (Country of Origin):
- CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.
SPDT contact structure
Momentary operation type
IP65 ingress protection rating
Related links
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
