EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, IP67, 250 V 250 V

Subtotal (1 unit)*

£28.71

(exc. VAT)

£34.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.71

*price indicative

RS Stock No.:
807-834
Mfr. Part No.:
82-5551.0114
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

30.5 mm

Series

82

Mount Type

Panel

Contact Configuration

1 NC/1 NO

Terminal Type

Solder

IP Rating

IP67

Contact AC Voltage

250V

Minimum Operating Temperature

-25°C

Actuator Style

Push Button

Contact DC Voltage

250V

Maximum Operating Temperature

55°C

Switch Configuration

Momentary

Standards/Approvals

RoHS

Switch Contact Current

5A

Legend

No Lettering/Standard Lettering/Customised Lettering

COO (Country of Origin):
CH
The Sanyo Denki Indicator 19 mm provides a high-quality Visual Interface for industrial control panels. This flush-mounted component features a Durable aluminium front bezel and nature finish for a professional aesthetic while ensuring clear status signalling through its integrated red ring illumination.

Designed for a 19 mm diameter mounting cut-out

Round front form with 22 mm diameter dimension

Features red ring illumination with opaque optics

Robust aluminium construction for panel mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy