EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 30.5 mm Cutout, 1 NC/1 NO, Green LED, IP67, 250 V 250 V
- RS Stock No.:
- 807-552
- Mfr. Part No.:
- K14-131.221031
- Brand:
- EAO
Image representative of range
Subtotal (1 unit)*
£49.44
(exc. VAT)
£59.33
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 03 February 2027
Units | Per unit |
|---|---|
| 1 + | £49.44 |
*price indicative
- RS Stock No.:
- 807-552
- Mfr. Part No.:
- K14-131.221031
- Brand:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30.5 mm | |
| Series | K14 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC/1 NO | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Momentary | |
| Length | 55.5mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Switch Contact Current | 5A | |
| Legend | No Lettering/Standard Lettering/Customised Lettering | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30.5 mm | ||
Series K14 | ||
Mount Type Panel | ||
Contact Configuration 1 NC/1 NO | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Momentary | ||
Length 55.5mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Switch Contact Current 5A | ||
Legend No Lettering/Standard Lettering/Customised Lettering | ||
- COO (Country of Origin):
- CH
Related links
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- -165dbm Gnss Gps Modules
- Cat 6 Lszh Ethernet Cable
- Carlo Gavazzi Proximity Sensors
- Brass Countersunk Machine Screws
