EAO K14 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NC/1 NO, Colourless LED, IP67, 250 V

Subtotal (1 unit)*

£48.60

(exc. VAT)

£58.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.60

*price indicative

RS Stock No.:
807-505
Mfr. Part No.:
K14-131.111041
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

K14

Panel Cutout Size

22.3 mm

Mount Type

Panel

Contact Configuration

1 NC/1 NO

Terminal Type

Solder

LED Colour

Colourless

IP Rating

IP67

Contact AC Voltage

250V

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Contact DC Voltage

250V

Switch Configuration

Momentary

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Switch Contact Current

5A

Length

29mm

Legend

NO

COO (Country of Origin):
CH
The Sanyo Denki Illuminated Push Button provides a professional solution for surface-installed controls. This round component ensures a Durable and high-visibility Interface for industrial switchgear in demanding workspaces.

Designed for 22.3 mm diameter mounting cut-outs

Supports 250 V AC at 3 A

Features high-quality gold-plated silver contacts

Rated for 50,000 cycles of operation

Complies with EN IEC 61058-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy