Siemens SIRIUS 3SB2 Series Push Button Complete Unit, Panel Mount, 16 mm Cutout Black, Latching, IP65
- RS Stock No.:
- 778-867
- Mfr. Part No.:
- 3SB2000-1AB01
- Brand:
- Siemens
Subtotal (1 unit)*
£22.11
(exc. VAT)
£26.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.11 |
*price indicative
- RS Stock No.:
- 778-867
- Mfr. Part No.:
- 3SB2000-1AB01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Series | SIRIUS 3SB2 | |
| Cutout Diameter | 16mm | |
| Push Button Actuation | Latching | |
| Mount Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | Latching | |
| Push Button Style | Mushroom | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 28.5mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Series SIRIUS 3SB2 | ||
Cutout Diameter 16mm | ||
Push Button Actuation Latching | ||
Mount Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration Latching | ||
Push Button Style Mushroom | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 28.5mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CZ
The Siemens Pushbutton is designed to provide reliable manual control in industrial and commercial applications. It ensures consistent actuation performance and dependable operation in demanding environments.
Supports use in control panel applications
Provides Durable construction for long term performance
CE and EAC certification
Related links
- Siemens 3SB2 Series Key Switch 16 mm Cutout Black IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Black IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Green IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Black IP65
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Black IP66 IP69K
- Siemens SIRIUS ACT 3SU18 Series Push Button Complete Unit 22 mm Cutout Black IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Black IP66 IP69
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Black IP66 IP69K

