Siemens 3SB2 Series Contact Block, Clip-on Red, 1 NO/1 NC, IP00, IP40

Subtotal (1 unit)*

£15.36

(exc. VAT)

£18.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.36

*price indicative

RS Stock No.:
778-808
Mfr. Part No.:
3SB2455-0J
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contact Block

Illuminated

No

Series

3SB2

Mount Type

Clip-on

Push Button Colour

Red

Contact Configuration

1 NO/1 NC

Terminal Type

Solder

IP Rating

IP00, IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL

COO (Country of Origin):
CZ
The Siemens Contact Block and lampholder is designed to provide reliable electrical connection and illumination support within control and signaling devices. It ensures stable performance in panel installations and supports efficient integration into industrial control systems.

Ensures reliable contact and lamp holding function

Provides enclosure protection class IP40

Supports integration within control devices

Includes CE and EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy