Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-852
- Mfr. Part No.:
- 3-145-558
- Brand:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
£164.91
(exc. VAT)
£197.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £164.91 | £82.455 |
*price indicative
- RS Stock No.:
- 725-852
- Mfr. Part No.:
- 3-145-558
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 10A | ||
The Schurter Metal Push-Button Switch is designed to provide enhanced durability and reliability in various applications. Engineered for momentary action, it supports a switching voltage of up to 250 VAC and is available in multiple illumination options. With housing MADE of high-quality stainless steel and ceramic actuator, this switch not only delivers attractive tactile feedback but also offers anti-rotation protection for easy installation. Its unique design features include quick connect terminals for efficient connections, making it Ideal for industrial environments that require robust and long-lasting components.
Robust stainless steel housing and ceramic actuator for increased durability
Momentary action switch design ensures user-friendly operation
Available with various illumination surfaces including area, ring, and point illumination
Supports a wide switching voltage from 30 VDC to 250 VAC for versatile applications
Quick connect terminals allow for fast and easy installation
Anti-rotation protection simplifies positioning during installation
High-quality materials contribute to a long lifespan and consistent performance
Meets stringent IP66 and IP67 ratings for protection against dust and water
Flexible design accommodates a variety of aesthetic choices with multiple colour options
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
