Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-705
- Mfr. Part No.:
- 3-148-435
- Brand:
- Schurter
Image representative of range
Subtotal (1 unit)*
£24.79
(exc. VAT)
£29.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.79 |
*price indicative
- RS Stock No.:
- 725-705
- Mfr. Part No.:
- 3-148-435
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM Push-Button Switch is designed for versatility and reliability in demanding applications. Boasting a robust construction with an IP67 rating, this momentary action switch provides exceptional resistance against dust and water ingress. The indicator features an impressive RGB illumination option, which enhances visibility and user experience. Perfectly suited for industrial environments, the MSM combines high-quality materials, including stainless steel and anodised aluminium, ensuring both durability and aesthetic appeal. Its quick connect Terminal simplifies installation, while the operational capabilities cater to a wide range of switching functions up to 250 VAC.
The Schurter MSM Push-Button Switch is designed for versatility and reliability in demanding applications. Boasting a robust construction with an IP67 rating, this momentary action switch provides exceptional resistance against dust and water ingress. The indicator features an impressive RGB illumination option, which enhances visibility and user experience. Perfectly suited for industrial environments, the MSM combines high-quality materials, including stainless steel and anodised aluminium, ensuring both durability and aesthetic appeal. Its quick connect Terminal simplifies installation, while the operational capabilities cater to a wide range of switching functions up to 250 VAC.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- 10ft Ethernet Cable
