Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-699
- Mfr. Part No.:
- 3-148-429
- Brand:
- Schurter
Image representative of range
Subtotal (1 unit)*
£23.29
(exc. VAT)
£27.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.29 |
*price indicative
- RS Stock No.:
- 725-699
- Mfr. Part No.:
- 3-148-429
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
The Schurter Metal Line Switches MSM is a robust and versatile Push-Button Switch designed for a variety of industrial applications. Featuring a ring illumination option, this switch ensures clear visibility and operational feedback in low-light environments. The housing is constructed from high-quality stainless steel, providing excellent durability and a premium aesthetic. With a wide switching voltage range from 30 VDC to 250 VAC, the MSM is engineered for reliability and performance in demanding settings. Its elegant design is complemented by a tactile feedback mechanism, enabling seamless operation. This switch is ideally suited for those seeking a reliable, efficient solution that combines aesthetic appeal with exceptional functionality.
The Schurter Metal Line Switches MSM is a robust and versatile Push-Button Switch designed for a variety of industrial applications. Featuring a ring illumination option, this switch ensures clear visibility and operational feedback in low-light environments. The housing is constructed from high-quality stainless steel, providing excellent durability and a premium aesthetic. With a wide switching voltage range from 30 VDC to 250 VAC, the MSM is engineered for reliability and performance in demanding settings. Its elegant design is complemented by a tactile feedback mechanism, enabling seamless operation. This switch is ideally suited for those seeking a reliable, efficient solution that combines aesthetic appeal with exceptional functionality.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- 15ft Ethernet Cable
- 32gb Laptop Ram
