Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-626
- Mfr. Part No.:
- 3-148-357
- Brand:
- Schurter
Image representative of range
Subtotal (1 unit)*
£21.79
(exc. VAT)
£26.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.79 |
*price indicative
- RS Stock No.:
- 725-626
- Mfr. Part No.:
- 3-148-357
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
The Schurter Metal Line Switch MSM is an innovative Push-Button Switch designed for high-performance applications. Constructed from premium materials like stainless steel and ceramic, it offers a robust solution for switching voltages up to 250 VAC. The switch features various illumination options and configurations, providing versatile integration into industrial settings. Its momentary action ensures excellent tactile feedback, while its Compact design allows for easy positioning and installation. With certifications for moisture and dust protection (IP67), this product promises reliability and longevity, making it an Ideal choice for demanding operational environments.
The Schurter Metal Line Switch MSM is an innovative Push-Button Switch designed for high-performance applications. Constructed from premium materials like stainless steel and ceramic, it offers a robust solution for switching voltages up to 250 VAC. The switch features various illumination options and configurations, providing versatile integration into industrial settings. Its momentary action ensures excellent tactile feedback, while its Compact design allows for easy positioning and installation. With certifications for moisture and dust protection (IP67), this product promises reliability and longevity, making it an Ideal choice for demanding operational environments.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Battery Smoke Alarms
