Omron A3AT Series Illuminated Pushbutton, Momentary, Through Hole, SPST-NO, IP00
- RS Stock No.:
- 678-187
- Mfr. Part No.:
- A3AT-90K1-00EY
- Brand:
- Omron
Subtotal (1 pack of 8 units)*
£248.07
(exc. VAT)
£297.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £248.07 | £31.009 |
*price indicative
- RS Stock No.:
- 678-187
- Mfr. Part No.:
- A3AT-90K1-00EY
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | A3AT | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -10°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series A3AT | ||
Mount Type Through Hole | ||
Contact Configuration SPST-NO | ||
IP Rating IP00 | ||
Minimum Operating Temperature -10°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron Lighted pushbutton switch offers a compact, high-capacity solution Ideal for controlling both micro loads and high-capacity applications. Featuring a momentary action design, this switch seamlessly integrates an LED for surface illumination, allowing operators to easily identify its status in various lighting environments. The Durable construction and compliance with RoHS standards ensure longevity and reliability in demanding settings. This model is specifically designed to enhance user experience by combining functionality with a robust design, making it an excellent choice for power switch applications in industrial and commercial environments.
Ideal for high breaking capacity applications, handling loads from as low as 5 VDC and 1 mA
LED surface illumination enhances visibility, improving user interaction and operational efficiency
Available in both square and round designs to suit varied aesthetic and functional requirements
Momentary action operation allows for precise control, making it suitable for various applications
Complies with RoHS standards, ensuring environmentally friendly manufacturing processes
Easy integration with PCB or solder Terminal options for versatile installation
Related links
- C & K ELUM Series Illuminated Pushbutton Surface Mount Red LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount 50 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- Schneider Electric Harmony 9001K Series Illuminated Pushbutton Panel Mount Green LED
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
