Schneider Electric Harmony 9001K Series Push Button, Panel Mount, 30mm Cutout, SPDT, IP66

Image representative of range

RS Stock No.:
515-981
Mfr. Part No.:
9001K3L7GH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Cut Out Diameter

30mm

Series

Harmony 9001K

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66

Manufacturer Part No.

9001K3L7GH13

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Maximum DC Voltage

125V

Terminal Type

Screw

Maximum AC Voltage

240V

COO (Country of Origin):
FR