RND RND 210 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, SPDT, Blue LED, 30V
- RS Stock No.:
- 489-755
- Mfr. Part No.:
- RND 210-00764
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 489-755
- Mfr. Part No.:
- RND 210-00764
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19mm | |
| Series | RND 210 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Metallic | |
| Contact Configuration | SPDT | |
| Voltage Rating | 30V dc | |
| LED Colour | Blue | |
| IP Rating | IP68 | |
| Manufacturer Part No. | RND 210-00764 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19mm | ||
Series RND 210 | ||
Mounting Type Panel Mount | ||
Push Button Colour Metallic | ||
Contact Configuration SPDT | ||
Voltage Rating 30V dc | ||
LED Colour Blue | ||
IP Rating IP68 | ||
Manufacturer Part No. RND 210-00764 | ||
- COO (Country of Origin):
- TW
The RND Capacitive Touch Switch is designed for modern applications requiring reliable and sleek interface solutions. Built with durability in mind, it features a robust construction that ensures longevity even in demanding environments. Its intuitive touch sensitivity allows for seamless user interaction, while the aesthetic design complements various installations.
Durable materials resist corrosion and wear
Complies with stringent safety standards for peace of mind
Multiple wire specifications simplify integration into existing systems
Available in various illumination options to match project aesthetics
Complies with stringent safety standards for peace of mind
Multiple wire specifications simplify integration into existing systems
Available in various illumination options to match project aesthetics