Bulgin MP0027 Series Push Button Switch, Momentary, Through Hole, 28 mm Cutout, 1 CO, IP66, 28 V dc 250 V ac
- RS Stock No.:
- 467-272
- Distrelec Article No.:
- 304-49-118
- Mfr. Part No.:
- MP0027/3
- Brand:
- Bulgin
Subtotal (1 tray of 6 units)*
£777.65
(exc. VAT)
£933.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £777.65 | £129.608 |
*price indicative
- RS Stock No.:
- 467-272
- Distrelec Article No.:
- 304-49-118
- Mfr. Part No.:
- MP0027/3
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 28 mm | |
| Series | MP0027 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 CO | |
| Terminal Type | Solder | |
| IP Rating | IP66 | |
| Actuator Style | Dome | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | SPCO | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN60529 1992, RoHS | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 28 mm | ||
Series MP0027 | ||
Mount Type Through Hole | ||
Contact Configuration 1 CO | ||
Terminal Type Solder | ||
IP Rating IP66 | ||
Actuator Style Dome | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration SPCO | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN60529 1992, RoHS | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- TN
The Bulgin Stainless steel domed vandal resistant switch is designed for robust front panel mounting, providing exceptional durability and reliability in demanding environments. With its sealed protection to IP66, it delivers outstanding resistance to moisture and dust, ensuring long-lasting performance. The switch features a 28mm diameter and a domed profile, offering a modern aesthetic while maintaining functionality. Equipped with a momentary action S.P.C.O. microswitch rated for 5A at 250Vac, it caters to a range of applications requiring efficient and safe operation. Whether in industrial controls or consumer appliances, this switch stands out for its dependable mechanical and electrical performance, making it a prime choice for those seeking quality and resilience.
Perfect for environments where durability is essential
Designed to withstand high levels of moisture and dust ingress
Offers a sleek aesthetic that complements modern panel designs
Delivers reliable functionality for a variety of applications
Constructed to provide strong mechanical and electrical performance
Facilitates easy installation with user-friendly features
Related links
- Bulgin Push Button Switch Panel SPST 28 V dc 250 V ac
- Bulgin Push Button Switch Panel SPST, IP66 250 V ac
- Bulgin Push Button Switch Panel SPST 28 V 250 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 28 V dc 250
- Bulgin MP0031 Series Push Button Switch Panel SPST 28 V 250 V
- RS PRO Push Button Switch PCB 28 V dc 250 V ac
- RS PRO Push Button Switch Panel SPDT, 28 V dc 250 V ac
- RS PRO Push Button Switch Panel SPDT, 28 V dc 250 V ac
