Lumberg Push Button Switch, Alternate, Panel Mount, 12mm Cutout, SPST

Stock information currently inaccessible
RS Stock No.:
336-618
Mfr. Part No.:
MS 198 K
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Switch Operation

Alternate

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

MS 198 K

Terminal Type

Solder

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy