APEM Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Green LED, 48V ac, IP67
- RS Stock No.:
- 226-053
- Mfr. Part No.:
- IPC3SAD6LOG
- Brand:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-053
- Mfr. Part No.:
- IPC3SAD6LOG
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 12mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 48V ac | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Contact Material | Gold Plated Silver | |
| Manufacturer Part No. | IPC3SAD6LOG | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 12mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 48V ac | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 28 V dc | ||
Contact Material Gold Plated Silver | ||
Manufacturer Part No. IPC3SAD6LOG | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
Note
APEM
