Jay Electronique Orion Series Radio Control Switch, IP65
- RS Stock No.:
- 213-265
- Mfr. Part No.:
- ORRS21L1T
- Brand:
- Jay Electronique
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 213-265
- Mfr. Part No.:
- ORRS21L1T
- Brand:
- Jay Electronique
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jay Electronique | |
| Series | Orion | |
| IP Rating | IP65 | |
| Push Button Material | ABS | |
| Manufacturer Part No. | ORRS21L1T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Jay Electronique | ||
Series Orion | ||
IP Rating IP65 | ||
Push Button Material ABS | ||
Manufacturer Part No. ORRS21L1T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- FR
