NKK Switches Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, DPDT, White LED, IP65
- RS Stock No.:
- 197-561
- Mfr. Part No.:
- YB-25CKS1-59WDBS
- Brand:
- NKK Switches
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 197-561
- Mfr. Part No.:
- YB-25CKS1-59WDBS
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | DPDT | |
| Push Button Style | Round | |
| LED Colour | White | |
| IP Rating | IP65 | |
| Contact Current Rating | 3 A @ 250 V ac, 3 A @ 30 V dc | |
| Contact Material | Silver Plated Silver Alloy (Movable) | |
| Manufacturer Part No. | YB-25CKS1-59WDBS | |
| Case Colour | Black | |
| Terminal Type | Solder, Tab | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration DPDT | ||
Push Button Style Round | ||
LED Colour White | ||
IP Rating IP65 | ||
Contact Current Rating 3 A @ 250 V ac, 3 A @ 30 V dc | ||
Contact Material Silver Plated Silver Alloy (Movable) | ||
Manufacturer Part No. YB-25CKS1-59WDBS | ||
Case Colour Black | ||
Terminal Type Solder, Tab | ||
- COO (Country of Origin):
- JP
