Legrand Push Button Switch, Momentary, Panel Mount, SPDT, 250V, IPX1
- RS Stock No.:
- 190-009
- Mfr. Part No.:
- 0 770 30
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 190-009
- Mfr. Part No.:
- 0 770 30
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V | |
| IP Rating | IPX1 | |
| Contact Current Rating | 6 A @ 250 V | |
| Manufacturer Part No. | 0 770 30 | |
| Case Colour | White | |
| Panel Cut Out Height | 22.5mm | |
| Panel Cut Out Width | 45mm | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V | ||
IP Rating IPX1 | ||
Contact Current Rating 6 A @ 250 V | ||
Manufacturer Part No. 0 770 30 | ||
Case Colour White | ||
Panel Cut Out Height 22.5mm | ||
Panel Cut Out Width 45mm | ||
Terminal Type Tab | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Approvals
NF C 61-110
