EAO Series 82 Series Illuminated Push Button, Momentary, Flush Mount, 22mm Cutout, SPDT, White LED, 24V ac/dc, IP65,

Stock information currently inaccessible
RS Stock No.:
135-060
Mfr. Part No.:
82-6951.1154
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

24V ac/dc

LED Colour

White

IP Rating

IP65, IP67

Manufacturer Part No.

82-6951.1154

RoHS Status: Exempt

COO (Country of Origin):
CN
The EAO pushbutton switch is a 22mm flush-mounted switch designed for industrial applications.

Momentary switch operation
Illuminative
Robust and attractive

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy