EAO Series 82 Series Illuminated Push Button, Momentary, Flush Mount, 22mm Cutout, SPDT, Blue LED, 24V ac/dc, IP65, IP67

Subtotal (1 bag of 5 units)*

£202.44

(exc. VAT)

£242.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +£202.44£40.488

*price indicative

RS Stock No.:
135-059
Mfr. Part No.:
82-6951.1124.B002
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

24V ac/dc

LED Colour

Blue

IP Rating

IP65, IP67

Manufacturer Part No.

82-6951.1124.B002

RoHS Status: Exempt

COO (Country of Origin):
CN
The EAO pushbutton switch is a 22mm flush-mounted switch designed for industrial applications.

Momentary switch operation
Illuminative
Robust and attractive