EAO Series 82 Series Illuminated Push Button, Momentary, Flush Mount, 22mm Cutout, SPDT, Red LED, 24V ac/dc, IP65, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-051
Mfr. Part No.:
82-6751.1114.B015
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Series 82

Mounting Type

Flush Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

24V ac/dc

LED Colour

Red

IP Rating

IP65, IP67

Manufacturer Part No.

82-6751.1114.B015

RoHS Status: Exempt

The EAO pushbutton switch is a 22mm flush-mounted switch designed for industrial applications.

Momentary switch operation
Illuminative
Robust and attractive