TE Connectivity White Circular Push Button Lens for Use with Command Series Round Button Switches, Round Pilot Lights
- RS Stock No.:
- 875-0368
- Mfr. Part No.:
- 64E9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0368
- Mfr. Part No.:
- 64E9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Lens | |
| For Use With | Command Series Round Button Switches, Round Pilot Lights | |
| Lens Colour | White | |
| Lens Shape | Circular | |
| Dimensions | 15 (Dia.) x 10.69mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Lens | ||
For Use With Command Series Round Button Switches, Round Pilot Lights | ||
Lens Colour White | ||
Lens Shape Circular | ||
Dimensions 15 (Dia.) x 10.69mm | ||
- COO (Country of Origin):
- JP
TE Connectivity 164 Series Push Button Switches
Instrument grade illuminated push button switches from TE Connectivity with silver clad or gold plated snap acting double break contacts. Excellent tactile feel with momentary or maintained options available.
Command Series
Note
A complete switch requires a T1 - 3/4 midget flanged base lamp and button. See stock no104-531 for a typical lamp example and stock 7830912 for a button example.
