TE Connectivity Green Circular Push Button Lens for Use with Command Series Round Button Switches, Round Pilot Lights
- RS Stock No.:
- 875-0359
- Mfr. Part No.:
- 64E5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0359
- Mfr. Part No.:
- 64E5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Lens | |
| For Use With | Command Series Round Button Switches, Round Pilot Lights | |
| Lens Colour | Green | |
| Lens Shape | Circular | |
| Dimensions | 15 (Dia.) x 10.69mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Lens | ||
For Use With Command Series Round Button Switches, Round Pilot Lights | ||
Lens Colour Green | ||
Lens Shape Circular | ||
Dimensions 15 (Dia.) x 10.69mm | ||
- COO (Country of Origin):
- US
