RS PRO Black Round Push Button Lens for Use with ADA16 Series
- RS Stock No.:
- 745-2518
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 745-2518
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Lens | |
| For Use With | ADA16 Series | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Dimensions | 15.7 (Dia.) x 9.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Lens | ||
For Use With ADA16 Series | ||
Lens Colour Black | ||
Lens Shape Round | ||
Dimensions 15.7 (Dia.) x 9.4mm | ||
- COO (Country of Origin):
- TW
