EAO Green Square Push Button Lens for Use with 31 Series Switches
- RS Stock No.:
- 285-8016
- Mfr. Part No.:
- 31-951.5
- Brand:
- EAO
Stock information currently inaccessible
- RS Stock No.:
- 285-8016
- Mfr. Part No.:
- 31-951.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Cap | |
| For Use With | 31 Series Switches | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Cap | ||
For Use With 31 Series Switches | ||
Lens Colour Green | ||
Lens Shape Square | ||
- COO (Country of Origin):
- CH
The Cap Square Green Translucent Plastic 31 Series Switches designed for durability and visual clarity in your control panel or device. The translucent construction allows light to pass through, providing visibility of the switch status while diffusing the light for a softer appearance.
RoHS compliant
Structural shape flat
Structural shape flat
Related links
- EAO Green Square Push Button Lens for Use with Push Button
- EAO Green Square Push Button Lens for Use with 31 Series
- EAO White Square Push Button Lens for Use with 31 Series
- EAO Red Square Push Button Lens for Use with 31 Series
- EAO Yellow Square Push Button Lens for Use with 31 Series
- EAO Green Rectangular Push Button Lens for Use with 31 Series
- RS PRO Green Square Push Button Lens for Use with SD16 Series
- Saia-Burgess Green Square Push Button Lens