EAO Modular Switch Lens for Use with Series 96
- RS Stock No.:
- 200-4252
- Mfr. Part No.:
- 96-921.5
- Brand:
- EAO
Discontinued
- RS Stock No.:
- 200-4252
- Mfr. Part No.:
- 96-921.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Lens | |
| For Use With | Series 96 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Lens | ||
For Use With Series 96 | ||
- COO (Country of Origin):
- CH
The EAO lens is single stranded and are rectangular in shape with momentary switching action. The lens is made of plastic.
Colour RAL 6005
Colour Green
Front dimension 14.8 mm x 17.5 mm
Colour Green
Front dimension 14.8 mm x 17.5 mm
