Idec LBW Series Illuminated Push Button Switch, Momentary, Panel, IP40, IP67, 30 V dc 250 V ac

Bulk discount available

Subtotal (1 unit)*

£17.72

(exc. VAT)

£21.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£17.72
10 - 19£17.09
20 - 49£16.50
50 +£15.94

*price indicative

RS Stock No.:
170-8514
Mfr. Part No.:
LBW6L-M1T64PW
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Black

Illuminated

Yes

Series

LBW

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP40, IP67

Actuator Style

Round

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Switch Configuration

On-Off

Standards/Approvals

CSA, UL

Switch Contact Current

18mA

COO (Country of Origin):
JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.

Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.

Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.

Black or metallic flush bezels available.

Bright and clear illumination surface. LED illumination.

Gold-clad, cross-bar contact, or high-capacity silver contacts.

Flush Silhouette LBW Series Illuminated Pushbuttons Round Momentary LBW6L-M1T64PW

Related links