Idec Red Round Push Button Switch

Stock information currently inaccessible
RS Stock No.:
170-3648
Mfr. Part No.:
LB6MB-M1T6LR
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Accessory Type

Push Button Switch

Lens Colour

Red

Lens Shape

Round

Dimensions

22 Dia.mm

COO (Country of Origin):
JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy