Idec Green Round Push Button Lens for Use with A6
- RS Stock No.:
- 898-361
- Mfr. Part No.:
- LB1A-L1G
- Brand:
- Idec
Subtotal (1 unit)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.58 |
*price indicative
- RS Stock No.:
- 898-361
- Mfr. Part No.:
- LB1A-L1G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Lens | |
| For Use With | A6 | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Diameter | 18mm | |
| Width | 18mm | |
| Standards/Approvals | CE | |
| Height | 18mm | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Lens | ||
For Use With A6 | ||
Lens Colour Green | ||
Lens Shape Round | ||
Diameter 18mm | ||
Width 18mm | ||
Standards/Approvals CE | ||
Height 18mm | ||
Length 9mm | ||
- COO (Country of Origin):
- JP
The Idec premium industrial pushbutton lens designed for style and durability. It provides a bright green Visual indicator for machinery control panels.
Robust build quality provides reliable performance
CSA certified
Offers robust protection with an IP65 rating
Related links
- Idec Green Round Push Button Lens for Use with A8 Series
- Idec Green Round Push Button Lens for Use with YW9Z
- Idec Green Square Push Button Lens for Use with A8 Series
- Omron Green Round Push Button Lens
- Omron Green Round Push Button Lens for Use with A3D Series
- RS PRO Green Round Push Button Lens for Use with ADA16 Series
- EAO Green Round Push Button Lens for Use with 19 Series
- RAFI Green Round Push Button Lens for Use with Signal Lamps
