EAO Grey Round Push Button Lens for Use with Series 84 Pushbutton Switches

Subtotal (1 unit)*

£4.30

(exc. VAT)

£5.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.30

*price indicative

RS Stock No.:
808-082
Mfr. Part No.:
84-7121.800
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

Series 84 Pushbutton Switches

Lens Colour

Grey

Lens Shape

Round

Diameter

19.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Sanyo Denki Lens is a precision-engineered component designed for seamless integration into industrial control panels. This flush-mounted plastic lens provides a professional, opaque finish that sits level with the front bezel for a streamlined aesthetic.

Round grey opaque plastic lens

Non-illuminated flush design

Lightweight 0.001kg total weight

No Symbol for versatile use

Fully REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy