EAO Orange Round Push Button Lens for Use with Series 84 Pushbutton Switches
- RS Stock No.:
- 808-066
- Mfr. Part No.:
- 84-7111.301
- Brand:
- EAO
Subtotal (1 unit)*
£8.67
(exc. VAT)
£10.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.67 |
*price indicative
- RS Stock No.:
- 808-066
- Mfr. Part No.:
- 84-7111.301
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 84 Pushbutton Switches | |
| Lens Colour | Orange | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 19.7mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 84 Pushbutton Switches | ||
Lens Colour Orange | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 19.7mm | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Lens is a precision-engineered component designed for seamless integration into illuminated control panels. This flush-mounted plastic lens ensures a professional aesthetic while providing clear, transparent signal transmission for status monitoring.
Flush design level with bezel
Lightweight
High clarity illuminated optics
Fully REACH and RoHS compliant
Related links
- EAO Orange Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Blue Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Red Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Green Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Gold Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Black Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Natural Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Colourless Round Push Button Lens for Use with Series 84 Pushbutton Switches
